
* Images are for reference only
HX PM-1.27-02-03-S-H4.3
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM-1.27-02-03-S-H4.3
- JLCPCB Part #
- C42391564
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2x3P 4.3mm 500V 6P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 366
Minimum: 1
Full Reel: 145
$0.01
Add To List
Available Order Qty: 365
In-stock Item Pricing
Qty Unit Price
1+
$0.1695
50+
$0.1332
145+
$0.1176
435+
$0.0981
2465+
$0.0894
4930+
$0.0841
Related Products
Welcome back, may I help you?